
DIODE; 40 A (MAX.) IF; 1.3 V (MAX.); 600V; 1.1C/W; 765A IFMS; 2.5A IR; -65C
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 40A |
| Package/Case | DO-203AB |
| Current Rating | 40A |
| Forward Current | 40A |
| Height | 1.453inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 2.5mA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Stud, Chassis |
| Output Current | 40A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 800A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
