Rectifier Diode, 1 Phase, 1 Element, 60A, 150V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-5 |
| Forward Current | 60A |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 10mA |
| Max Surge Current | 900A |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 900A |
| Reverse Voltage | 150V |
| RoHS Compliant | Yes |
| RoHS | Compliant |