The 1N3026B is a unidirectional silicon zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 1W. It features a DO-13 axial package with 2 terminals. The diode element is made of silicon and has a zener diode type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1N3026B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-13 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 1N3026B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.