The 1N3035B is a unidirectional silicon zener diode with a maximum power dissipation of 1W. It has a DO-13 axial package with 2 terminals and is suitable for general-purpose applications. The operating temperature range is not specified. The diode element is made of silicon and has a zener diode type. It is manufactured by Vishay.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-13 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |