
The 1N3208 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 50V and can handle an average rectified current of 15A. The diode is packaged in a DO-203AB case and is mounted via a stud and chassis configuration. The 1N3208 is available in bulk packaging with a quantity of 100 per package.
Vishay 1N3208 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | DO-203AB |
| Height | 1.453inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N3208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
