DIODE 100 A, 300 V, SILICON, RECTIFIER DIODE, DO-205AA, Rectifier Diode
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 275A |
| Max Reverse Voltage (DC) | 50V |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |