Sign in to ask questions about the Vishay 1N3736 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N3736 technical specifications.
| Basic Package Type | Stud Package |
| Package Family Name | DO-205-AB |
| Package/Case | DO-9 |
| Package Description | Stud Hex Base |
| Lead Shape | Terminal Stud |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 36.64(Max) |
| Package Width (mm) | 31.75(Max) |
| Package Height (mm) | 49.48(Max) |
| Mounting | Stud |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 200V |
| Maximum Continuous Forward Current | 250A |
| Peak Non-Repetitive Surge Current | 5350A |
| Peak Forward Voltage | 1.3@785AV |
| Peak Reverse Current | 16000uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 200°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 1N3736 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.