The 1N3768R is a general purpose rectifier diode with a maximum reverse voltage of 1kV and average rectified current of 35A. It is packaged in a DO-203AB stud mount package and is available in quantities of 100 in bulk packaging. The diode is RoHS compliant and has a maximum surge current of 400A. It is suitable for use in a variety of applications where high voltage and current rectification is required.
Vishay 1N3768R technical specifications.
| Average Rectified Current | 35A |
| Package/Case | DO-203AB |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 400A |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N3768R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.