Diode 50V 1A 2-Pin DO-204AL Bulk
Vishay 1N4001-E3/1 technical specifications.
| Package/Case | DO-204AL |
| Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 45A |
| RoHS | Compliant |
No datasheet is available for this part.