
Rectifier diode with a 50V repetitive reverse voltage rating and 1A average rectified current. Features a DO-204AL package for through-hole mounting, a maximum forward surge current of 30A, and a low capacitance of 15pF. Operates across a wide temperature range from -50°C to 150°C. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Vishay 1N4001-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N4001-E3/54 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | DO-204AL |
| Current | 1A |
| Current Rating | 1A |
| Diameter | 2.7mm |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 45A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4001-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
