
The 1N4001-E3/73 is a 50V 1A small signal diode available in a DO-204AL package, suitable for through hole mounting. It operates over a temperature range of -50°C to 150°C and is compliant with RoHS regulations. The diode has a maximum reverse voltage of 50V and a maximum reverse current of 5uA.
Sign in to ask questions about the Vishay 1N4001-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N4001-E3/73 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-204AL |
| Contact Plating | Tin, Matte |
| Current | 1A |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 45A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4001-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
