
The 1N4001GP-E3/73 is a 50V 1A rectifier diode packaged in a DO-204AL through hole package. It operates over a temperature range of -65°C to 175°C and has a reverse recovery time of 2us. The diode is RoHS compliant and available in an ammo pack of 3000 units. It is not radiation hardened and has a maximum reverse voltage of 50V.
Vishay 1N4001GP-E3/73 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-204AL |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4001GP-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
