Vishay 1N4001GPE-E3/73 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 50V |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4001GPE-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
