
DIODE GEN PURP 100V 1A DO204AL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1N4002/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N4002/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
