Vishay 1N4002-E3/1 technical specifications.
| Package/Case | DO-204AL |
| Current Rating | 1A |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 45A |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4002-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
