
Rectifier diode with 1A average rectified current and 100V repetitive reverse voltage. Features a 45A peak non-repetitive surge current and a maximum reverse current of 5µA. Encased in a DO-41 package with tin, matte contact plating, suitable for through-hole mounting. Operates across a temperature range of -50°C to 150°C. This RoHS compliant component is supplied in tape and reel packaging.
Vishay 1N4002-E3/73 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Current | 1A |
| Forward Current | 1A |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 45A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 45A |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 45A |
| Radiation Hardening | No |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Voltage | 100V |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4002-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
