
This general-purpose plastic rectifier is intended for power supplies, inverters, converters, and freewheeling diode applications. Vishay highlights low forward voltage drop, low leakage current, and high forward surge capability for this device family. The 1N4004 is part of the 1N4001 to 1N4007 axial rectifier series covered by the same Vishay product page and datasheet.
Sign in to ask questions about the Vishay 1N4004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N4004 technical specifications.
| Package/Case | DO-204AL |
| Current | 1A |
| Diameter | 2.7mm |
| Diode Type | RECTIFIER |
| Forward Current | 1A |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 45A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Reverse Recovery Time | 30000ns |
| RoHS Compliant | No |
| Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N4004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
