
Rectifier diode with 400V repetitive reverse voltage and 1A average rectified current. Features a 1A forward current, 45A peak non-repetitive surge current, and 5µA maximum reverse current. Housed in a DO-204AL package with through-hole mounting and tin, matte contact plating. Operates from -50°C to 150°C, with a capacitance of 15pF. RoHS compliant and lead-free.
Vishay 1N4004-E3/73 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | DO-204AL |
| Contact Plating | Tin, Matte |
| Forward Current | 1A |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 45A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 45A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4004-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
