
The 1N4004E-E3/53 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It has a maximum reverse voltage of 400V and a maximum reverse current of 5uA. The diode is packaged in a DO-41 case and is available in tape and reel packaging with a quantity of 3000. It is suitable for use in a variety of applications including power supplies and motor control circuits.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 45A |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 45A |
| Radiation Hardening | No |
| Reverse Voltage | 400V |
| RoHS | Compliant |
