
The 1N4004E-E3/54 is a general purpose rectifier diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It features a maximum reverse voltage of 400V and a maximum reverse current of 5uA. The diode is packaged in a DO-41 case and is suitable for through hole mounting. It can handle a maximum surge current of 45A and has a peak non-repetitive surge current of 45A.
Vishay 1N4004E-E3/54 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 45A |
| Mount | Through Hole |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 45A |
| Reverse Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4004E-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
