
The 1N4005GP-E3/73 is a 600V 1A through hole rectifier diode packaged in a DO-41 case. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is RoHS compliant and has a reverse recovery time of 2us.
Vishay 1N4005GP-E3/73 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4005GP-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
