Vishay 1N4006 technical specifications.
| Package/Case | DO-204AL |
| Forward Current | 1A |
| Height | 2.7mm |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 45A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
