
The 1N4006/54 is a general purpose rectifier diode with a maximum reverse voltage of 800V and an average rectified current of 1A. It is available in a through hole package and is not RoHS compliant. The diode has a capacitance of 15pF and a current rating of 1A. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1N4006/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 800V |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N4006/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
