
The 1N4006-E3/53 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It features a maximum reverse voltage of 800V and a maximum reverse current of 5uA. The diode is packaged in a DO-41 case and is available in quantities of 3000 per reel. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
Vishay 1N4006-E3/53 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 45A |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 45A |
| Reverse Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4006-E3/53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
