
Rectifier diode with 800V repetitive reverse voltage and 1A average rectified current. Features a 30A maximum forward surge current and 45A peak non-repetitive surge current. This through-hole component is housed in a DO-204AL package with a capacitance of 15pF. Operating temperature range spans from -50°C to 150°C, with a maximum reverse current of 5µA. Packaged on tape and reel, this RoHS compliant diode is lead-free.
Vishay 1N4006-E3/54 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | DO-204AL |
| Current Rating | 1A |
| Diameter | 2.7mm |
| Forward Current | 1A |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 45A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 45A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4006-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
