
Diode 800V 1A 2-Pin DO-204AL Ammo
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1N4006-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 45A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 45A |
| Radiation Hardening | No |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4006-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
