
The 1N4006GP-E3/73 is a small signal diode from Vishay with a maximum operating temperature range of -65°C to 175°C. It features a maximum reverse voltage of 800V and a maximum reverse current of 5uA. The diode is packaged in a DO-41 case and is available in quantities of 3000 per reel. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Vishay 1N4006GP-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N4006GP-E3/73 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4006GP-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
