
Lite-On 1N4006L, Diode, 800V 1A, 2-Pin A 405
Checking distributor stock and pricing after the page loads.
| Diameter | 2.7mm |
| Forward Current | 1A |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 50uA |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
