
The 1N4007-E3/51 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It has a maximum repetitive reverse voltage of 1kV and a maximum reverse current of 5uA. The diode is packaged in a DO-204AL case and is suitable for through hole mounting. It is lead free and radiation hardened.
Vishay 1N4007-E3/51 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-204AL |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Surge Current | 45A |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 45A |
| Radiation Hardening | No |
| Reverse Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4007-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
