
Rectifier diode with 1A average rectified current and 1kV DC rated voltage. Features a 1A forward current, 45A surge current capability, and 5uA max reverse current. Housed in a DO-41-2 package with axial termination for through-hole mounting. Operating temperature range from -50°C to 150°C. Capacitance is 15pF.
Vishay 1N4007-E3/54 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | DO-41-2 |
| Current | 1A |
| Forward Current | 1A |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 45A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 5500 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| Termination | Axial |
| Voltage | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.011711oz |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4007-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
