
General purpose plastic rectifier for use in power supplies, inverters, converters, and freewheeling diode applications. The device features low forward voltage drop, low leakage current, and high forward surge capability. Vishay shows this product family in an axial-leaded form factor. It is intended for general purpose rectification duties in through-hole designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1N4007G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1N4007G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
