
General purpose switching diode featuring 1kV repetitive reverse voltage and 1A average rectified current. This through-hole component, housed in a DO-41 package with matte tin plating, offers a maximum operating temperature of 175°C and a minimum of -65°C. It exhibits a 5µA maximum reverse current and a 2µs reverse recovery time, with a peak non-repetitive surge current capability of 30A. Packaged on tape and reel, this diode is suitable for high-volume applications.
Sign in to ask questions about the Vishay 1N4007GP-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N4007GP-E3/73 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 1kV |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4007GP-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
