High-speed switching diode with a 100V repetitive reverse voltage and 200mA forward current rating. Features a low capacitance of 4pF and a maximum operating temperature of 175°C. Packaged in a DO-204AH (DO-35) glass package, this RoHS compliant component is supplied on tape and reel for automated assembly. Maximum forward surge current capability is 2A.
Vishay 1N4148 technical specifications.
| Capacitance | 4pF |
| Package/Case | DO-204AH |
| Current | 4A |
| Current Rating | 200mA |
| Forward Current | 150mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4148 to view detailed technical specifications.
No datasheet is available for this part.