
The 1N4148-P-TAP is a small signal diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 75V and a maximum surge current of 2A. The diode is packaged in a DO-35 case and is available in quantities of 50,000 per reel. It is RoHS compliant and features a tin, matte contact plating.
Sign in to ask questions about the Vishay 1N4148-P-TAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N4148-P-TAP technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Forward Current | 150mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Through Hole |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 8ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4148-P-TAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
