
The 1N4148-P-TR is a small signal diode with a maximum reverse voltage of 75V and a maximum forward current of 150mA. It has a maximum power dissipation of 500mW and a maximum operating temperature range of -65°C to 175°C. The diode is packaged in a DO-35 case and is mounted through a hole. It is RoHS compliant and meets the requirements of AEC-Q101.
Sign in to ask questions about the Vishay 1N4148-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N4148-P-TR technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Forward Current | 150mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 8ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4148-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
