
General purpose rectifier diode featuring a 100V repetitive peak reverse voltage (Vrrm) and 300mA average rectified current. This silicon diode offers a fast 4ns reverse recovery time and a low 5µA maximum reverse leakage current. Encased in a DO-35 glass package with a 1.75mm diameter, it supports through-hole mounting and operates across a wide temperature range from -65°C to 175°C. With 500mW power dissipation and 2A surge current capability, it is halogen-free and RoHS compliant.
Vishay 1N4148-TAP technical specifications.
| Average Rectified Current | 300mA |
| Capacitance | 4pF |
| Package/Case | DO-35 |
| Diameter | 1.75mm |
| Forward Current | 300mA |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 8ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage | 75V |
| RoHS Compliant | Yes |
| Voltage | 75V |
| Width | 1.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
