
General purpose rectifier diode featuring a 100V repetitive reverse voltage (Vrrm) and 300mA average rectified current. This silicon diode offers a fast 8ns reverse recovery time and a 2A peak non-repetitive surge current capability. Encased in a DO-35 glass package, it operates across a wide temperature range from -65°C to 175°C and is suitable for through-hole mounting. The component is halogen-free and RoHS compliant, with a power dissipation of 440mW.
Vishay 1N4148TR technical specifications.
| Average Rectified Current | 300mA |
| Package/Case | DO-35 |
| Current Rating | 150A |
| Forward Current | 300mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 440mW |
| Reverse Recovery Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4148TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
