Surface mount silicon diode featuring a 150mA forward current and 2A maximum forward surge current. This single element diode operates across a wide temperature range from -65°C to 150°C, with a low 1µA maximum reverse leakage current. It offers a 400mW power dissipation and a fast 4ns reverse recovery time, supplied in tape and reel packaging. RoHS compliant.
Vishay 1N4148W technical specifications.
| Element Configuration | Single |
| Forward Current | 150mA |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Output Current | 150mA |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Power Dissipation | 400mW |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.