
The 1N4148W-E3-08 is a general purpose rectifier diode with a maximum reverse voltage of 75V and a maximum forward current of 150mA. It has a maximum power dissipation of 350mW and can operate at temperatures between -55°C and 150°C. The diode is packaged in a surface mount R-PDSO-G2 package and is lead free. It has a reverse recovery time of 4ns and a maximum reverse leakage current of 5uA.
Sign in to ask questions about the Vishay 1N4148W-E3-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N4148W-E3-08 technical specifications.
| Average Rectified Current | 150mA |
| Diode Capacitance-Max | 4pF |
| Forward Current | 150mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Weight | 0.000363oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 1N4148W-E3-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
