
The 1N4148W-G3-08 is a general purpose rectifier diode with a maximum reverse voltage of 75V and a maximum forward current of 150mA. It has a low capacitance of 4pF and a reverse recovery time of 4ns. The diode is packaged in a SOD package and is suitable for surface mount applications. It can operate over a temperature range of -55°C to 150°C. The diode is plated with tin and is available in quantities of 3000 per reel.
Sign in to ask questions about the Vishay 1N4148W-G3-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N4148W-G3-08 technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 4pF |
| Package/Case | SOD |
| Contact Plating | Tin |
| Forward Current | 150mA |
| Height | 1.35mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Reverse Recovery Time | 4ns |
| Reverse Voltage | 75V |
| Weight | 0.000332oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4148W-G3-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
