
The 1N4148W-G3-18 is a general purpose rectifier diode with a maximum reverse voltage of 75V and a maximum forward current of 150mA. It has a reverse recovery time of 4ns and a maximum repetitive reverse voltage of 100V. The diode is rated for operation up to 150°C and is available in a surface mount package. It is RoHS compliant and packaged on a tape and reel with 10,000 units per reel.
Sign in to ask questions about the Vishay 1N4148W-G3-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N4148W-G3-18 technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 4pF |
| Contact Plating | Tin |
| Forward Current | 150mA |
| Height | 1.35mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Reverse Voltage | 75V |
| RoHS Compliant | Yes |
| Weight | 0.000332oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4148W-G3-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
