
The 1N4148W-GS08 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 350mW and a maximum repetitive reverse voltage of 100V. The diode is surface mount and RoHS compliant. It has a reverse recovery time of 4ns and a maximum reverse leakage current of 5uA.
Vishay 1N4148W-GS08 technical specifications.
| Contact Plating | Tin, Matte |
| Forward Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
