Sign in to ask questions about the Vishay 1N4148W-HE3-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1N4148W-HE3-18 technical specifications.
| Average Rectified Current | 150mA |
| Forward Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Weight | 0.000363oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 1N4148W-HE3-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
