
SWITCHING DIODE GENPURP SOD123-E3-G - Tape and Reel
Vishay 1N4148W-V-G-08 technical specifications.
| Contact Plating | Tin, Matte |
| Forward Current | 150mA |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 4ns |
| RoHS | Compliant |
No datasheet is available for this part.
