Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
VISHAY
1N4680
Datasheet
Vishay
(Intertechnologies)
1N4680
Obsolete
Zener Diode, 2.2V V(Z), 5%, 0.25W,
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Diodes
Zener Diodes
Zener Diode, 2.2V V(Z), 5%, 0.25W,
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
175
Number of Elements
1
Diode Type
ZENER DIODE
Power Dissipation-Max
0.25
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account