
The 1N4733A is a Zener diode from Vishay with a maximum operating temperature of 200°C and a maximum power dissipation of 1.3W. It features a DC rated voltage of 5.1V and an output current of 510mA. The diode is packaged in a DO-41 case and is compliant with RoHS regulations.
Vishay 1N4733A technical specifications.
| Package/Case | DO-41 |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 1.3W |
| Output Current | 510mA |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5.1V |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4733A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
