The 1N4733A/E1 is a unidirectional silicon zener diode with a maximum power dissipation of 500mW and a 10% tolerance. It is available in a 2-pin axial package with a JEDEC package code of DO-204AL. The diode element is made of silicon and has a maximum power dissipation of 1W. The device is suitable for use in a variety of applications including voltage regulation and protection circuits. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |