The 1N4733A-T is a Zener diode with a DC rated voltage of 5.1V and a tolerance of 5%. It has a maximum power dissipation of 1.3W and an output current of 510mA. The diode is packaged in a DO-41 package and is lead-free. It is suitable for use in automotive applications, meeting the AEC-Q101 standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1N4733A-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-41 |
| Impedance | 550R |
| Lead Free | Lead Free |
| Material | Glass |
| Max Power Dissipation | 1.3W |
| Mount | Through Hole |
| Output Current | 510mA |
| Packaging | Tape and Reel |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| DC Rated Voltage | 5.1V |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4733A-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.