
The 1N4733A-TAP is a Zener diode with a Zener voltage of 5.1V and a tolerance of 5%. It has a maximum power dissipation of 1.3W and can operate over a temperature range of -65°C to 175°C. The diode is packaged in a DO-41 case and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1N4733A-TAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-41 |
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 7R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Ammo Pack |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 178mA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4733A-TAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
