
The 1N4733A-TR is a lead-free zener diode from Vishay, packaged in a DO-41 case for through-hole mounting. It features a maximum operating temperature of 175°C and a maximum power dissipation of 1.3W. The device is RoHS compliant and meets the requirements of AEC-Q101 for automotive applications. The zener voltage is 5.1V with a tolerance of 5% and an output current of 510mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1N4733A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-41 |
| Impedance | 7R |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Output Current | 510mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| DC Rated Voltage | 5.1V |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4733A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
